Christmas Opening Hours and Delivery Dates here
Apem Q14F1CXXB220E 14mm LED Panel Indicator Blue 220V AC Flush Chrome Bezel

Apem Q14F1CXXB220E 14mm LED Panel Indicator Blue 220V AC Flush Chrome Bezel

Order Code:

63-0547

Brand: APEM MPN: Q14F1CXXB220E

Discontinued


A 14mm 220V AC blue panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Voltage 220V
Current 3mA
Brightness (mcd) 8mcd
Bezel Flush chrome
Colour Blue
Size 14mm
View Angle 100°

Trustpilot