Good Sky PYF-14BE/3 Rail / Panel Mount Socket Re-4 Series (3PCS)

MPN
PYF-14BE/3
Brand
Good Sky
Order Code
60-1671
Country of Origin
China

Discontinued


Plug-in relay socket, din rail mount, 14 pin, RE-4 series relay.


Type Relay Socket
Height 61.2mm
Length 75mm
Mounting Type Rail
Operating Temperature -25 to +55°C
Rated current 10A
Rated Voltage (AC) 300V
Width 27.2mm

Trustpilot