Good Sky PYF-08BE/3 Rail / Panel Mount Socket RE-2 Series

Order Code:

60-1665

Brand: Good Sky MPN: PYF-08BE/3

Discontinued


A DIN rail / panel mounting, 14-pin plug-in relay socket suitable for Good Sky RE-2 series relays.


  • Finger-proof screw clamp terminals
  • Colour: black
  • Good Sky type PYF-08BE/3
Height 42.6mm
Length 75mm
Mounting Type Rail / panel
Operating Temperature -25 to +55°C
Rated Current 5A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 600VA
Width 27.1mm

Trustpilot