TDK-Lambda PXC05-48WS12 DC/DC Converter Output 12V 470mA 5/64W

TDK-Lambda PXC05-48WS12 DC/DC Converter Output 12V 470mA 5/64W

Order Code:

55-8133

Brand: TDK-Lambda MPN: PXC-05-48WS-12

Discontinued


The TDK-Lambda PXC05-48WS12 is a Dual DC to DC 5.64W Converter from the PXC05 Series. Supplied in a 4:1 Input Voltage range covering 18 to 75V, this DC to DC Converter provides an economical solution for industrial applications for Telecom, Datacom, factory automation and process control. The converter has five sided shielding and uses the standard 24-pin configuration.

The DC to DC Converter is very reliable and meets the latest safety requirements for world use.


  • Single output
  • Efficiency: 80%
  • Input voltage: 18-75V DC
  • Output current: 470mA
  • Output voltage: 12V
  • Power: 5.64W
  • Dimensions: 32(L) x 21(W) x 11(H)mm
  • Temperature range: -25°C to +70 °C
  • Type: PXC05 Single Output
  • Manufacturer's part: TDK-Lambda PXC05-48WS12 DC/DC Converter
Output Voltage 12V
Input Voltage Range 18 to 75V
Power Rating 5.64W
Output Current 470mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -25 to +70°C

Trustpilot