Christmas Opening Hours and Delivery Dates here
TDK-Lambda PXC05-24WS3P3 DC/DC Converter Output 3.3V 1000mA 3.3W

TDK-Lambda PXC05-24WS3P3 DC/DC Converter Output 3.3V 1000mA 3.3W

Order Code:

55-8130

Brand: TDK-Lambda MPN: PXC-05-24WS-3P3

Discontinued


The TDK-Lambda PXC05-24WS3P3 is a Single DC to DC 3.3W Converter from the PXC05 Series. Supplied in a 4:1 Input Voltage range covering 9.0 to 36V, this DC to DC Converter provides an economical solution for industrial applications for Telecom, Datacom, factory automation and process control. The converter has five sided shielding and uses the standard 24-pin configuration.

The DC to DC Converter is very reliable and meets the latest safety requirements for world use.


  • Single output
  • Efficiency: 76%
  • Input voltage: 9-36V DC
  • Output current: 1000mA
  • Output voltage: 3.3V
  • Power: 3.3W
  • Dimensions: 32(L) x 21(W) x 11(H)mm
  • Temperature range: -25°C to +70 °C
  • Type: PXC05 Single Output
  • Manufacturer's part: TDK-Lambda PXC05-24WS3P3 DC/DC Converter
Output Voltage 3.3V
Input Voltage Range 9 to 36V
Power Rating 3.3W
Output Current 1000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -25 to +70°C

Trustpilot