TDK-Lambda PXB15-48WS3P3 DC/DC Converter Output 3.3V 4A 13.2W

TDK-Lambda PXB15-48WS3P3 DC/DC Converter Output 3.3V 4A 13.2W

Order Code:

55-8119

Brand: TDK-Lambda MPN: PXB-15-48WS-3P3

Discontinued


The TDK Lambda PXB15-48WS3P3 is a 4:1 Single DC-DC Converter from the PXB15 Series. This Low Profile Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers and offers an input voltage of 18-75V DC, and an output voltage of 3.3V.


  • Efficiency: 86%
  • Input voltage: 18-75V DC
  • Output current: 4A
  • Output voltage: 3.3V
  • Power: 13.2W
  • Dimensions: 9.9(H) x 25.4(L) x 25.4(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXB15-48WS3P3
  • Manufacturer's part: TDK-Lambda PXB15-48WS3P3 DC/DC Converter
Output Voltage 3.3V
Input Voltage Range 18 to 75V
Power Rating 13.2W
Output Current 4000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot