Christmas Opening Hours and Delivery Dates here
TDK-Lambda PXB15-48WS05 DC/DC Converter Output 5V 3A 15W

TDK-Lambda PXB15-48WS05 DC/DC Converter Output 5V 3A 15W

Order Code:

55-8121

Brand: TDK-Lambda MPN: PXB-15-48WS-05

Discontinued


The TDK Lambda PXB15-48WS05 is a 4:1 Single DC-DC Converter from the PXB15 Series. This Low Profile Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers and offers an input voltage of 18-75V DC, and an output voltage of 5.0V.


  • Efficiency: 86%
  • Input voltage: 18-75V DC
  • Output current: 3A
  • Output voltage: 5.0V
  • Power: 15W
  • Dimensions: 9.9(H) x 25.4(L) x 25.4(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXB15-48WS05
  • Manufacturer's part: TDK-Lambda PXB15-48WS05 DC/DC Converter
Output Voltage 5V
Input Voltage Range 18 to 75V
Power Rating 15W
Output Current 3000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot