Christmas Opening Hours and Delivery Dates here
TDK-Lambda PXB15-48WD05 DC/DC Converter Output 5V 1.5A 15W

TDK-Lambda PXB15-48WD05 DC/DC Converter Output 5V 1.5A 15W

Order Code:

55-8128

Brand: TDK-Lambda MPN: PXB-15-48WD-05

Discontinued


The TDK Lambda PXB15-48WD05 is a 4:1 Dual DC-DC Converter from the PXB15 Series. This Low Profile Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers and offers an input voltage of 18-75V DC, and a Dual Output voltage of ±5.0V.


  • Dual Output
  • Efficiency: 85%
  • Input voltage: 18-75V DC
  • Output current: 1.5A
  • Output voltage: ±5V
  • Power: 15W
  • Dimensions: 9.9(H) x 25.4(L) x 25.4(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXB15-48WD05
  • Manufacturer's part: TDK-Lambda PXB15-48WD05 DC/DC Converter
Output Voltage -5V
Input Voltage Range 18 to 75V
Power Rating 15W
Output Current 1500mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot