The TDK Lambda PXB15-24WS3P3 is a 4:1 Single DC-DC Converter from the PXB15 Series. This Low Profile Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.
This Surface Mount Converter is compact and efficient, and offers and offers an input voltage of 9-36V DC, and an output voltage of 3.3V.
- Efficiency: 86%
- Input voltage: 9 - 36V DC
- Output current: 4A
- Output voltage: 3.3V
- Power: 13.2W
- Dimensions: 9.9(H) x 25.4(L) x 25.4(W)mm
- Temperature range: -40°C to +85 °C
- Type: PXB15-24WS3P3
- Manufacturer's part: TDK-Lambda PXB15-24WS3P3 DC/DC Converter
| Output Voltage |
3.3V |
| Input Voltage Range |
9 to 36V |
| Power Rating |
13.2W |
| Output Current |
4000mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |