The TDK Lambda PXB15-24WD12 is a 4:1 Dual DC-DC Converter from the PXB15 Series . This Low Profile Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.
This Surface Mount Converter is compact and efficient, and offers and offers an input voltage of 9-36V DC , and a Dual Output voltage of ±12V .
Dual Output Efficiency: 87% Input voltage: 9 - 36V DC Output current: 0.625A Output voltage: ±12V Power: 15W Dimensions: 9.9(H) x 25.4(L) x 25.4(W)mm Temperature range: -40°C to +85 °C Type: PXB15-24WD12 Manufacturer's part: TDK-Lambda PXB15-24WD12 DC/DC Converter
Mounting Style
SMD
Number of Outputs
2
Output Voltage Min
-12V
Output Voltage Max
12V
Output Current Min
N/A
Output Current Max
625mA
Power Rating
15W
Supply Voltage Range
9 to 36V
Temperature Range
-40 to +85°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.