TDK-Lambda PXA15-24WS3P3 DC/DC Converter Output 3.3V 4A 13.2W

TDK-Lambda PXA15-24WS3P3 DC/DC Converter Output 3.3V 4A 13.2W

Order Code:

55-8110

Brand: TDK-Lambda MPN: PXA-15-24WS-3P3

Discontinued


The TDK Lambda PXA15-24WS3P3 is a 4:1 Input DC-DC Converter from the PAX15 Series. This Single Output Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers an input voltage of 9-36V DC, and an output voltage of 3.3V.


  • Efficiency: 85%
  • Input voltage: 9 - 36V DC
  • Output current: 4A
  • Output voltage: 3.3V
  • Power: 13.2W
  • Dimensions: 8.5(H) x 27.9(L) x 23.9(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXA15-24WS3P3
  • Manufacturer's part: TDK-Lambda PXA15-24WS3P3 DC/DC Converter
Output Voltage 3.3V
Input Voltage Range 9 to 36V
Power Rating 13.2W
Output Current 4000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot