The TDK Lambda PXA15-24WS15 is a 4:1 Input DC-DC Converter from the PAX15 Series. This Single Output Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.
This Surface Mount Converter is compact and efficient, and offers an input voltage of 9-36V DC, and an output voltage of 15V.
- Efficiency: 86%
- Input voltage: 9 - 36V DC
- Output current: 1.0A
- Output voltage: 15V
- Power: 15W
- Dimensions: 8.5(H) x 27.9(L) x 23.9(W)mm
- Temperature range: -40°C to +85 °C
- Type: PXA15-24WS15
- Manufacturer's part: TDK-Lambda PXA15-24WS15 DC/DC Converter
| Output Voltage |
15V |
| Input Voltage Range |
9 to 36V |
| Power Rating |
15W |
| Output Current |
1000mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |