TDK-Lambda PXA15-24WS12 DC/DC Converter Output 12V 1:25A 15W

TDK-Lambda PXA15-24WS12 DC/DC Converter Output 12V 1:25A 15W

Order Code:

55-8114

Brand: TDK-Lambda MPN: PXA-15-24WS-12

Discontinued


The TDK Lambda PXA15-24WS12 is a 4:1 Input DC-DC Converter from the PAX15 Series. This Single Output Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers an input voltage of 9-36V DC, and an output voltage of 12V.


  • Efficiency: 86%
  • Input voltage: 9 - 36V DC
  • Output current: 1.25A
  • Output voltage: 12V
  • Power: 15W
  • Dimensions: 8.5(H) x 27.9(L) x 23.9(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXA15-24WS12
  • Manufacturer's part: TDK-Lambda PXA15-24WS12 DC/DC Converter
Output Voltage 12V
Input Voltage Range 9 to 36V
Power Rating 15W
Output Current 1250mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot