Robnor PX804C-1/BK/100 Epoxy Potting Compound Twin Pack 100g

MPN
PX804C-1/BK/100
Brand
Robnor
Order Code
87-0482
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    50g 100g 250g 500g 1000g
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.40
5+ £10.75
10+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 348 in stockAdditional quantity lead time 8 weeks

A general-purpose, black flame-retardant epoxy potting and encapsulating compound ideal for potting electrical and electronic components and assemblies.

The compound is supplied in a divided pack containing pre-measured amounts of resin and hardener. When the dividing clip is removed, the two parts can be mixed in the bag, preventing air entrapment and direct contact.


  • PCB potting and encapsulation
  • Capacitors
  • Transformers
  • Deep sea electronics
  • Approved to UL94 V-0 @ 3mm
  • High electrical insulating characteristics
  • Low shrinkage
  • Good thermal conductivity
  • High adhesion
  • Good chemical and water resistance
  • Low exothermic temperature rise protects components during cure
  • Compatible with most electronic components including polystyrene capacitors
  • Supplied in a 100g divided pack containing both resin and hardener
  • Robnor type PX804C-1/BK/100
Type Potting compound
Colour Black
Dispensing Method Twin pack
Weight / Volume 100g

Reviews

Be the first to submit a review

Trustpilot