Robnor PX700K-1/BK/250 Potting Compound Twin Pack 250g

MPN
PX700K-1/BK/250
Brand
Robnor
Order Code
87-0415
Country of Origin
United Kingdom

Discontinued


Robnor PX700K-1 twin-pack potting compound is a general-purpose, black, flame-retardant potting and encapsulating compound suitable for high voltage transformers, circuit boards, high voltage capacitors, anti-tamper security, etc.


  • Drop-in replacement for Robnor PX700K
  • Supplied in twin-packs enabling the resin and hardener to be mixed in the bag, preventing air entrapment and direct contact
  • Good thermal conductivity
  • High electrical insulating characteristics
  • High adhesion
  • Low shrinkage
  • UL94 V-0 @ 1.5mm
  • Excellent chemical & water resistance
  • Does not contain halogens or heavy metals
  • Each 50g makes approx. 29ml of compound
  • Supplied in a 250g pack
  • Robnor type PX700K-1

Once used, the containers must be kept sealed to prevent effects from water, air or contaminants.

Type Potting compound
Colour Black
Dispensing Method Twin pack
Weight 250g

Trustpilot