Robnor PX700K-1 twin-pack potting compound is a general-purpose, black, flame-retardant potting and encapsulating compound suitable for high voltage transformers, circuit boards, high voltage capacitors, anti-tamper security, etc.
- Drop-in replacement for Robnor PX700K
- Supplied in twin-packs enabling the resin and hardener to be mixed in the bag, preventing air entrapment and direct contact
- Good thermal conductivity
- High electrical insulating characteristics
- High adhesion
- Low shrinkage
- UL94 V-0 @ 1.5mm
- Excellent chemical & water resistance
- Does not contain halogens or heavy metals
- Each 50g makes approx. 29ml of compound
- Supplied in a 1kg pack
- Robnor type PX700K-1
Note: Once used, the containers must be kept sealed to prevent effects from water, air or contaminants.
| Type |
Potting compound |
| Colour |
Black |
| Dispensing Method |
Twin pack |
| Weight |
1kg |