Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Robnor PX700K-1/BK/100 Potting Compound Twin Pack 100g

Order Code:  

87-0413

  Copy to clipboard
Brand: Robnor  Copy to clipboard MPN: PX700K-1/BK/100 Copy to clipboard
  • Quickly find another product in this range by Weight:

    50g 100g 250g 500g 1kg
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.48
50+ £10.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 30/06/2024

Robnor PX700K-1 twin-pack potting compound is a general-purpose, black, flame-retardant potting and encapsulating compound suitable for high voltage transformers, circuit boards, high voltage capacitors, anti-tamper security, etc.


  • Drop-in replacement for Robnor PX700K
  • Supplied in twin-packs enabling the resin and hardener to be mixed in the bag, preventing air entrapment and direct contact
  • Good thermal conductivity
  • High electrical insulating characteristics
  • High adhesion
  • Low shrinkage
  • UL94 V-0 @ 1.5mm
  • Excellent chemical & water resistance
  • Does not contain halogens or heavy metals
  • Each 50g makes approx. 29ml of compound
  • Supplied in a 100g pack
  • Robnor type PX700K-1

Once used, the containers must be kept sealed to prevent effects from water, air or contaminants.

Colour Black
Dispensing Method Twin pack
Type Potting compound
Weight 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review