Brainboxes PX-246 1 Port RS232 PCI Express Serial Card

Order Code:

43-1653

Brand: Brainboxes MPN: PX-246 UPC-12: 837324002065
Qty Unit Price (Ex VAT)
1+ £118.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2026

This PCI Express card has a standard profile and provides an RS232 serial port wherever installed, supporting both 32-bit and 64-bit operating systems, including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8.

With data transfer rates up to 921,600 baud and the 128 byte deep transmit and receive FIFOS, this board delivers excellent performance, wherever used.


  • 1 Port RS232
  • PCI Express x1, x4, x8 x16 lane slots socket size
  • 128 Byte Tx and Rx FIFOs
  • Up to 921,600 baud
  • DB9 connector (9-pin male)
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Input Type RS232
Number of Inputs 1
Number of Outputs 1
Output Type(s) RS232

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot