Bulgin PX0911/04/P 900 Series Buccaneer 4 Pole Flex Cable Connector Plug

MPN
PX0911/04/P
Brand
Bulgin
Order Code
51-4141
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £40.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

The Bulgin PX0911/04/P is a sealed circular flex cable connector from the 900 Series Buccaneer range, designed to provide secure power connections in demanding industrial, marine and outdoor environments. Its rugged construction and environmental sealing help ensure dependable performance in harsh operating conditions.

This connector features 4 plug contacts, a positive locking ring coupling system and accommodates 13mm to 15mm cable diameters as standard. Field termination is achieved using screw terminals, enabling straightforward assembly without specialist tools.

Designed for high-current power applications, the PX0911/04/P combines robust mechanical performance with excellent ingress protection, making it suitable for equipment exposed to moisture, dust and demanding environmental conditions.


Features

  • 900 Series Buccaneer flex cable connector
  • 4 plug contacts
  • Positive fast-acting locking ring coupling system
  • Standard cable acceptance 13mm to 15mm diameter
  • Additional gland pack available for cable diameters from 7mm to 13mm
  • Screw terminal field termination
  • Scoop-proof contact arrangement
  • Leading earth contact design
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown applications
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • Compatible with PX0921, PX0931 and PX0941 mating connectors

Electrical Specifications

  • Number of contacts: 4
  • Current rating: 32A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact termination: Screw terminal
  • Operating temperature: -40°C to +85°C
  • Cable acceptance: 13mm to 15mm standard, 7mm to 13mm with PX0980 gland pack
  • Conductor capacity: 2.5mm² to 4mm² (14AWG to 10AWG), solid or stranded conductors
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated

Applications

  • Industrial power distribution
  • Control and automation systems
  • Outdoor electrical installations
  • Marine electrical systems
  • Machinery power connections
  • Harsh-environment power interconnections
Type Cable Socket
Number of Contacts 4
Connector Size 50 mm dia
Gender Plug
Colour Black/Blue
IP Rating IP68
Number of pins 4
Pin/Socket Pin

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot