Bulgin PX0802 Mini Buccaneer Rear Panel Mounting Connector Casing

MPN
PX0802
Brand
Bulgin
Order Code
23-2402
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
30+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 148 in stock

The Bulgin PX0802 is a rear panel mounting connector casing from the Mini Buccaneer range, designed to provide secure and environmentally sealed panel-mounted connections in industrial, telecommunications, medical and electronic equipment applications. Its rugged construction and compact design make it well suited to installations where reliable connectivity and ingress protection are required in confined spaces.

This connector body mates with the PX0800 Mini Buccaneer flex cable connector and accepts either plug or socket contact inserts. The PX0802 features a single-hole fixing design for straightforward panel installation and is supplied without contact inserts, allowing users to configure the connector with the most suitable contact arrangement for their application.

Designed as part of Bulgin's modular Mini Buccaneer connector system, the PX0802 provides a versatile panel-mounted interconnection solution for power, signal and data applications. When assembled with compatible inserts and mating connectors, the system delivers dependable performance in environments exposed to dust, moisture and vibration.


Features

  • Mini Buccaneer rear panel mounting connector casing
  • Single-hole panel fixing design
  • Mates with PX0800 Mini Buccaneer flex cable connector
  • Suitable for plug or socket inserts
  • Modular connector system for flexible configuration
  • Contact inserts supplied separately
  • Compatible with solder, crimp, screw terminal and BNC insert systems
  • Positive locating keyway to prevent mis-mating
  • IP68 rated when correctly assembled and mated, tested at 10m depth for 2 weeks
  • Compact connector design suitable for space-constrained applications
  • Constructed from UL94V-0 rated materials
  • Salt mist resistant for demanding environmental conditions

Electrical Specifications

  • Electrical performance determined by the selected contact insert and contact type.
  • Compatible with Mini Buccaneer solder, crimp, screw terminal and BNC insert systems.
  • Supports connector configurations rated up to 250V AC and 10A depending on insert selected.

Mechanical & Environmental

  • Connector type: Rear panel mounting connector casing
  • Mounting style: Single-hole rear panel mounting
  • Contact termination: Determined by selected insert
  • Environmental protection: IP68 when correctly assembled and mated
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Mating connector: PX0800 Mini Buccaneer flex cable connector
  • Operating temperature: Dependent on selected insert assembly (-20°C to +70°C for solder/crimp insert systems)

Applications

  • Industrial automation systems
  • Control and instrumentation equipment
  • Telecommunications infrastructure
  • Medical devices
  • Environmental monitoring equipment
  • Marine electronic installations
  • Outdoor control and monitoring systems
  • Panel-mounted power, signal and data interconnections in harsh environments
Type Mini Buccaneer
Connector Size 25.95 mm dia
Gender Plug
Colour Black
Contact Termination Screw/Solder

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 23-2402

Q. I require a 4 way panel mounting connector and I am looking at the Bulgin PX0802. Am I right in thinking that I need an insert? What is the stock number for it and will it also fit the PX0800?

A. Hi Martin. Thank you for your question. These parts will be required also: 23-2400 fits with the 23-2402 and either pin or socket as the insert 23-2414 or 23-2415.

Reviews

Be the first to submit a review

Trustpilot