Bulgin PX0800 Mini Buccaneer Flex Cable Connector Casing

MPN
PX0800
Brand
Bulgin
Order Code
23-2400
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional 100 due on 16/11/2026

The Bulgin PX0800 is a flex cable connector casing from the Mini Buccaneer range, designed to provide a compact and environmentally sealed connection solution for industrial, telecommunications, medical and electronic equipment applications. Its robust construction and IP68 sealing performance make it suitable for use in demanding environments where protection against dust and moisture ingress is required.

This connector body mates with Mini Buccaneer inline and panel mounting connector variants and accepts either plug or socket contact inserts. The PX0800 features a secure screw locking ring coupling mechanism and accommodates cable diameters from 3.5mm to 9mm using available gland options, with a 5mm to 7mm cable gland supplied as standard. Contact inserts are supplied separately, allowing users to configure the connector to suit specific power, signal or data requirements.

Designed as part of Bulgin's modular Mini Buccaneer connector system, the PX0800 provides a reliable and flexible interconnection solution for applications where space is limited and environmental sealing is essential. When assembled with compatible inserts and mating connectors, the system provides dependable performance in harsh operating conditions.


Features

  • Mini Buccaneer flex cable connector casing
  • Suitable for plug or socket inserts
  • Screw locking ring coupling mechanism
  • Modular connector system for flexible configuration
  • Standard cable acceptance 5mm to 7mm diameter
  • Alternative glands available for cable diameters from 3.5mm to 9mm
  • Mates with Mini Buccaneer inline and panel mounting connector bodies
  • Contact inserts supplied separately
  • Positive locating keyway to prevent mis-mating
  • IP68 rated when correctly assembled and mated
  • Compact design with 26mm coupling ring diameter
  • UL94V-0 rated construction materials
  • Suitable for power, signal and data connection applications
  • Compatible with Mini Buccaneer contact carrier inserts, screw terminal inserts and BNC inserts

Electrical Specifications

  • Electrical performance determined by the selected contact insert and contact type
  • Compatible with Mini Buccaneer screw terminal, solder contact, crimp contact and BNC insert systems
  • Supports connector configurations rated up to 250V AC and 10A depending on insert selected

Mechanical & Environmental

  • Connector type: Flex cable connector casing
  • Coupling type: Screw locking ring
  • Contact accommodation: Determined by selected insert
  • Cable acceptance: 5mm to 7mm standard, 3.5mm to 9mm with alternative glands
  • Environmental protection: IP68 when correctly assembled and mated
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Operating temperature: Dependent on selected insert assembly (-20°C to +70°C for solder/crimp insert systems)
  • Mating compatibility: Mini Buccaneer inline and panel mounting connector bodies

Applications

  • Industrial automation equipment
  • Control and instrumentation systems
  • Telecommunications equipment
  • Medical devices
  • Environmental monitoring systems
  • Marine electronic equipment
  • Outdoor electronic installations
  • Compact sealed power and signal interconnections
  • Harsh-environment electronic systems requiring reliable circular connectors
Type Mini Buccaneer
Connector Size 25.95 mm dia
Gender Plug
Colour Black
Contact Termination Screw/Solder
Flammability rating - UL94V-0
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot