Bulgin PX0764/P Buccaneer Flange Mounting Plug 2 Pole

MPN
PX0764/P
Brand
Bulgin
Order Code
23-2584
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 7 in stock

Industry standard IP68 rated threaded circular flange mounting plug with 2 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 2
Connector Size 38.1 mm dia
Gender Plug
Colour Black
Contact Termination Screw

Reviews

Be the first to submit a review

Trustpilot