Bulgin PX0757/S Buccaneer Bulkhead Mount Socket 2 Pole

MPN
PX0757/S
Brand
Bulgin
Order Code
23-2600
Country of Origin
United Kingdom

Discontinued


Industry standard IP68 rated threaded circular bulkhead mounting socket with 2 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Colour Black
Contact Termination Screw

Trustpilot