Bulgin PX0749P Buccaneer In Line Plug 4 Pole

Image Representative of Range

Bulgin PX0749P Buccaneer In Line Plug 4 Pole

MPN
PX0749P
Brand
Bulgin
Order Code
23-2560
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 247 in stockAdditional quantity lead time 5 months

Industry standard IP68 rated threaded circular in-line plug with 4 poles from Bulgin.


  • Colour: black
  • Rated 250V, 6A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 4
Connector Size 38.1 mm dia
Gender Plug
Colour Black
Contact Termination Screw

Reviews

Be the first to submit a review

Trustpilot