Bulgin PX0748P Buccaneer Free Plug 4 Pole

MPN
PX0748P
Brand
Bulgin
Order Code
23-2504
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockFurther 151 despatched in 5 working days

Industry standard IP68 rated threaded circular free plug with 4 poles from Bulgin.


  • Colour: black
  • Rated 250V, 6A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free plugs mate with both in-line and panel sockets for maximum flexibility
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 4
Connector Size 38.1 mm dia
Gender Plug
Colour Black
Contact Termination Screw
IP Rating IP68
Number of pins 4
Pin/Socket Pin

Questions

*Question functionality currently disabled
Question by: Product code: 23-2504

Q. Are these fitted with pins or do they have to be ordered separately.

A. Hi John, thank you for your question. This free plug is supplied with the pins.

Reviews

Be the first to submit a review

Trustpilot