Bulgin PX0740/S Flex Inline Socket External Thread 6P 277V 5A Screw IP68

MPN
PX0740/S
Brand
Bulgin
Order Code
51-4120
Country of Origin
Tunisia

Discontinued


The ESKA Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Type Inline
Connector Size 38.1 mm dia
Gender Socket
Colour Black
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 6
Pin/Socket Socket

Trustpilot