Bulgin PX0740P Buccaneer In-line Plug 6 Pole

MPN
PX0740/P
Brand
Bulgin
Order Code
23-2562
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

Industry standard IP68 rated threaded circular in-line plug with 6 poles from Bulgin.


  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 6
Connector Size 38.1 mm dia
Gender Plug
Colour Black
Contact Termination Screw

Reviews

Be the first to submit a review

Trustpilot