Bulgin PX0738S Buccaneer Panel Socket 6 Pole

MPN
PX0738S
Brand
Bulgin
Order Code
23-2548
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.07
10+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stockAdditional quantity lead time 5 months

Industry standard IP68 rated threaded circular panel mounting socket with 6 poles from Bulgin.


  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 6
Connector Size 38.1 mm dia
Gender Socket
Colour Black
Contact Termination Screw
Pin/Socket Socket

Reviews

Be the first to submit a review

Trustpilot