Bulgin PX0736S Buccaneer Free Socket 2 Pole

MPN
PX0736S
Brand
Bulgin
Order Code
23-2514
Country of Origin
Tunisia

Discontinued


Industry standard IP68 rated threaded circular free socket with 2 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free sockets mate with both in-line and panel plugs
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 2
Gender Female
Current Rating 10A
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Mounting Type Cable
Nominal Voltage 250V
Number of pins 2

Alternatives (1)


Trustpilot