Bulgin PX0735S Buccaneer Panel Socket 2 Pole

Order Code:

23-2542

Brand: Bulgin MPN: PX0735S

Discontinued


Industry standard IP68 rated threaded circular panel mounting socket with 2 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Colour Black
Contact Termination Screw
Pin/Socket Socket

Trustpilot