Bulgin PX0731P Buccaneer Free Plug 3 Pole

Order Code:

23-2502

Brand: Bulgin MPN: PX0731P
Qty Unit Price (Ex VAT)
1+ £15.72
10+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched same dayAdditional 100 due on 07/07/2026

Industry standard IP68 rated threaded circular free plug with 3 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free plugs mate with both in-line and panel sockets for maximum flexibility
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Colour Black
Contact Termination Screw
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot