Bulgin PX0730/S Panel Mount Socket External Thread 3-pole 277V 12A IP68

Order Code:

51-2724

Brand: Bulgin MPN: PX0730/S

Discontinued


The ESKA Bulgin Buccaneer Standard series connectors are very sturdy for single and three-phase applications in a variety of harsh operating environments such as drainage, excavation, gas/oil, outdoors, and general industrial locations.


  • Easy mounting
  • No special tools required
Gender Female
Mounting Type Panel
Nominal Current 12A
Nominal Voltage 227V
Number of Ways 3
Protection Class IP68

Trustpilot