Christmas Opening Hours and Delivery Dates here

Bulgin PX0686 IEC Male Connector Screw Terminal 250V 10A Straight

Order Code:

51-4347

Brand: Bulgin MPN: PX0686
Qty Unit Price (Ex VAT)
1+ £5.07
10+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched same dayAdditional quantity lead time 5 months

This ESKA Bulgin cable connector has screw terminals allowing re-wiring.


  • Rewireable mains IEC male plug
  • Rated for 250V AC 10A
Type IEC Plug
Current Rating 10A
Voltage Rating 250V
Fuse Holder No
Mounting Type Cable Mount
Switch No
Termination Screw
Contacts per Unit 3
IEC Standard C14
Mounting Method Inline

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot