Armorgard PWS6 PowerStation™ 6 Door Charging Locker 300 x 450 x 1800mm

Order Code:

95-0981

Brand: Armorgard MPN: PWS6
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £890.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard PowerStation™ is a battery charging locker bank, designed to charge power tool batteries, and mobile phones whilst keeping them safe and secure, ideal for the site office.

Six separate compartments, each containing double sockets connected in series to a 230 Volt RCD protected plug. The doors are fitted with cam locks and are perforated for ventilation. Lockers are finished in an anti-bacterial epoxy powder coat. Each lock is serial numbered for replacement keys.

Specification

External Dimensions: 300 x 450 x 1800mm.
Internal Section Dimensions: 295 x 425 x 275mm.
Weight: 26.5kg.


Type Charging locker

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot