Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A

Order Code:

63-5929

Brand: Tektronix MPN: PWS4205

Discontinued


The Tektronix PWS4205 is a Programmable DC Power Supply that has a wide current and voltage range, and flexible features, making it a versatile addition to your workbench.

The PWS4205 has a basic voltage accuracy of 0.03% and a basic current accuracy of 0.05%, so you can be confident in the output value. Remote sense capability to eliminate the effect of voltage drop in your lead wires and noise of less than 5mVp-p further ensures accurate power delivery. List mode and a USB port for remote programming accelerate complex test development. The PWS4205 generates the power you need for your application, quickly and precisely.

The PWS4205 has an overvoltage protection circuit that reduces the output voltage if it exceeds a user-specified threshold for any reason, and also allows you to prevent the voltage from being accidentally adjusted above a limit that you specify.

A rotary knob, with user-selectable step size, makes it easy to check circuit response to changing voltage or current. The direct-entry numeric keypad simplifies setting precise voltage and current values.

The bright Vacuum Fluorescent Display (VFD) with large digits provides excellent readability at a distance, at an angle, or under dim lighting conditions. You can save your instrument settings in one of the 40 internal memory locations by simply pressing the Save button. Each time you want to recall that setting, just push the Recall button and choose the desired preset.

The PWS4205 has been designed with the ease-of-use and familiar operation you expect from Tektronix, and will satisfy a wide variety of applications.

What's in the Box?
Tektronix PWS4205 Programmable DC Power Supply
Line cord
Quick Start User Manual
Traceable Certificate of Calibration
Documentation CD-ROM
National Instruments LabVIEW SignalExpress Tektronix Edition CD-ROM


  • Linear Regulation
  • 0.03% Basic Voltage Accuracy
  • 0.05% Basic Current Accuracy
  • Less than 3mVp-p Ripple and Noise
  • Output Voltage, Current, and Limits Displayed Simultaneously on a Bright Display
  • Up to 40 User-defined Setup Memories
  • Direct Parameter Entry using Numeric Keypad
  • Adjustable Overvoltage Protection
  • List Mode for Stepping through Stored Test Sequences
  • Remote Sense to Compensate for Lead Resistance
  • Rear Outputs and Trigger/Status Lines
  • USB Device Port on Rear Panel for Quick PC Connectivity and Remote Programming
  • Supplied with single output
  • Supplied with 100W power
  • Supplied with 20V output voltage
  • Supplied with 5.0A output current
  • Manufacturer's part: Tektronix PWS4205

Tektronix technical partner


Output Voltage 20V
Number of Outputs 1
Power Rating 100W
Input Voltage 110 / 220V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot