Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Tektronix PWS2721 72V/1.5A Bench Power Supply

Tektronix PWS2721 72V/1.5A Bench Power Supply

Order Code:  

63-5928

  Copy to clipboard
Brand: Tektronix  Copy to clipboard MPN: PWS2721  Copy to clipboard
 Report an error

Discontinued

The Tektronix PWS2721 is a DC Bench Power Supply with a 10mA and 10mV resolution. It has a low noise linear regulation and 0.05% voltage accuracy, providing the clean, accurate power you need at a price you can afford.

The numeric keypad makes it easy to specify a precise current limit before you start your test. You can also specify a maximum output voltage, which will prevent accidental voltage settings above the specified maximum. The user definable password allows you to lock the front panel to prevent unwanted adjustments during critical tests.

The bright Vacuum Fluorescent Display (VFD) with large digits provides excellent readability at a distance, at an angle, or under dim lighting conditions. You can save your instrument settings in one of the 20 internal memory locations by simply pressing the Save button. Each time you want to recall that setting, just push the Recall button and choose the desired preset.

The PWS2721 is designed with the ease-of-use and familiar operation you expect from Tektronix, and will satisfy a wide variety of applications.


  • Linear regulation
  • Up to 72V Output voltage
  • 0.05% Basic Voltage accuracy
  • 0.2% Basic Current accuracy
  • 10mV/ 10mA Programming resolution
  • Less than 3mVp-p ripple and noise
  • Bright Display
  • 20 User-defined setup memories
  • Direct parameter entry using numeric keypad
  • Vary voltage or current in user-selectable steps
  • Supplied with a voltage rating of 72V
  • Supplied with a current rating of 1.5A
  • Manufacturer's part: Tektronix PWS2721
Number of Outputs 1
Output Voltage Min. 0V
Output Voltage Max. 72V
Output Current Min. 0A
Output Current Max. 1.5A
Power Rating 108W
Supply Voltage Range 110 to 220V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review