Sealey PWH616 Welding Helmet with Powered Air Purifying Respirator (PAPR)

Order Code:

94-3990

Brand: Sealey MPN: PWH616 EAN-13: 5054511957419
Qty Unit Price (Ex VAT)
1+ £359.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

PAPR (Powered Air Purifying Respirator) system with auto darkening welding helmet. Lithium battery powered respirator unit provides the user a constant filtered stream of air to their head and face for up to approximately 8 hours. The filter is designed to reduce or remove dust and particles but not vapours and gases. The kit meets performance class TH1 according to EN 12941:1998/A2:2008. Adjustable airflow settings of 150/180/210L/min. Features an audible alarm to alert user of low battery/low airflow. Inner hood has protective clear visor to BS EN166 standards. Welding helmet has adjustable shade control from 9-13 and 5-8. Fully automatic switching from light to dark on striking arc @ 1/25,000s. Solar panel power supply to welding helmet. Contoured design helmet with adjustable headband for added comfort. Suitable for MIG, TIG and arc welding. Complies with BS EN379, EN175, EN166, EN12941 and DIN standards.
  • PAPR (Powered Air Purifying Respirator) system with auto darkening welding helmet.
  • Lithium battery powered respirator unit provides the user a constant filtered stream of air to their head and face for up to approximately 8 hours.
  • The filter is designed to reduce or remove dust and particles but not vapours and gases.
  • The kit meets performance class TH1 according to EN 12941:1998/A2:2008.
  • Adjustable airflow settings of 150/180/210L/min.
  • Features an audible alarm to alert user of low battery/low airflow.
  • Inner hood has protective clear visor to BS EN166 standards.
  • Welding helmet has adjustable shade control from 9-13 and 5-8.
  • Fully automatic switching from light to dark on striking arc @ 1/25,000s.
  • Solar panel power supply to welding helmet.
  • Contoured design helmet with adjustable headband for added comfort.
  • Suitable for MIG, TIG and arc welding.
  • Complies with all BS EN379, EN175, EN166, EN12941 and DIN standards.
  • Model No. PWH616
Type Helmet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot