Sealey PTB91505 Jobsite Box 5 Drawer 915mm Heavy-Duty

Order Code:

94-3140

Brand: Sealey MPN: PTB91505 EAN-13: 5054511142563
Qty Unit Price (Ex VAT)
1+ £414.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from 1.2mm steel, this jobsite box features a lockable front panel which opens in unison with the lid, supported by two gas struts for smooth operation. The box features five ball bearing slide drawers (each with 45kg capacity) along with an open top storage space ideal for larger tools and quick access. Heavy-duty handles on either side of the jobsite box aid positioning. Welded feet on the base of the box enable use with either a forklift or pallet truck to move around the work area. The feet are also supplied with pre-drilled holes for securing in place. Suitable for secure storage of tools on site, in vehicles, workshops or even at home. The jobsite box also doubles up as a bench.
  • Manufactured from 1.2mm steel this Jobsite box features a lockable front panel which opens in unison with the lid, supported by two gas struts for smooth operation.
  • Five ball bearing runner drawers (each with 45kg capacity) along with open top storage space.
  • Heavy-duty handles on either side of the jobsite box aid positioning.
  • Welded feet on the base of the box enable use with either a forklift or pallet truck.
  • Supplied with pre-drilled holes for securing in place.
  • Suitable for secure storage of tools.
  • Also doubles up as a bench.
  • Size (W x D x H): 915 x 505 x 705mm.
  • Model No. PTB91505
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot