Comus PTA1500/30 Cylindric Proximity Switch

MPN
PTA1500/30
Brand
Comus
Order Code
78-2050
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.51
5+ £37.64
10+ £34.82
25+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock22 due on 08/09/2026


High powered, brass-nickel plated cylindrical threaded reed proximity switch from Comus, suitable for position and limit sensing, linear actuators, security systems and door switches.


  • Voltage rating is 1500V AC with switching current of 3A
  • Sensing range 15mm
  • SPNO contacts
  • Supplied with two matching fixing nuts
  • Fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture (to IP65)
Connection Cable
Contact Configuration NO
Material Brass
Operating Temperature -20 to +85°C
Sensor Type Proximity
Size 90x18mm

Reviews

Be the first to submit a review

Trustpilot