TE Connectivity PT5L7LC4 4PDT Relay 6A 24VDC DIN Rail Mount

MPN
1415535-9
Order Code
54-4778
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £19.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 145 in stock

A 24V DC 6A DPDT general purpose DIN rail mounting relay module that features mechanical and electrical indicators and a manual test tab.
  • Consists of an PT relay, DIN rail socket, retaining clip, module and marking tag
  • Suitable for industrial use
  • VDE and UL approvals
Type Power Relays
Actuating System DC
Approvals VDE
Coil Current 30.8mA
Coil Magnetic System Monostable, DC
Coil Power 800mW
Coil Resistance 1440O
Coil Type Non-Latching
Coil Voltage (DC) 24V DC
Contact Configuration 4PDT-CO
Contact Current Rating 6a
Contact Current Rating (Max) 6
Contact Material Silver
Contact Type 4 CO, 4PDT
Contact Voltage Rating (AC) 240v
Current Rating 6a
Depth 27.2mm
Dropout Voltage 69v
ELV Compliant
Height 78.3mm
Lead Free Not Applicable
Length 77mm
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount DIN Rail
Mounting Type Rail
Operate Time 15ms
Operating Temperature -40 to +70°C
Operating Temperature Range -40 – 70
Package Quantity 5
Package/Case Module
Packaging Carton
Packaging Method Carton
Product Height 3.083
Product Length 3.031
Product Weight 3.175
Product Width 1.071
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 18ms
RoHS Compliant Yes
Series PT, SCHRACK
Switching Current 6a
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 240V AC
Termination Screw
Throw Configuration 4PDT
Weight 90g
Width 27.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot