Christmas Opening Hours and Delivery Dates here
TE Connectivity PT270524 DPDT Relay 24VAC 12A Plug-in 2 Pole

TE Connectivity PT270524 DPDT Relay 24VAC 12A Plug-in 2 Pole

Order Code:

54-5947

Brand: TE Connectivity MPN: 4-1419111-8

Discontinued


The TE Connectivity 4-1419111-8 is a PowerSignal relay designed for switching applications.

It features double pole, double throw (DPDT) contacts and supports a current rating of 12A.

Operating at 24VAC, this relay is suitable for both signal and power relay applications.

Typical uses include industrial automation and control systems.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Type Power Relays
Coil Resistance 192Ω
Coil Voltage (AC) 24V
Contact Configuration DPDT
Height 22.5mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 12A
Rated Voltage (AC) 240V
Switching Power 3000VA
Width 29mm

Trustpilot