Christmas Opening Hours and Delivery Dates here
TE Connectivity PT270012 DPDT Relay 12VDC 12A Plug-In 2 Pole

TE Connectivity PT270012 DPDT Relay 12VDC 12A Plug-In 2 Pole

Order Code:

54-5956

Brand: TE Connectivity MPN: 4-1419111-1

Discontinued


A 12A V 12V DC DPDT miniature PCB mounting relay with a height of just 29mm, making it ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Type Power Relays
Coil Resistance 192Ω
Coil Voltage (DC) 12V
Contact Configuration DPDT
Height 22.5mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 12A
Rated Voltage (AC) 240V
Switching Power 3000VA
Width 29mm

Trustpilot