Sealey PT1000 Trolley Plain 1tonne

Order Code:

89-2098

Brand: Sealey MPN: PT1000 EAN-13: 5024209546508
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £74.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Suitable for use with our lever hoists or chain blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred sideways. Incorporates wheel guards to prevent contact with other trolleys mounted on same load bearer.

Model NoPT1000
Nett Weight:13kg
Capacity:1000kg
Test Load:1500kg
Track Width Adjustable Range:64-140mm
Minimum Curve Radius:1000mm
A:255mm
B:127.5mm
C:127.5mm
D:104mm
E:128mm
Weight:13kg
Minimum Standard I-Beam Dimensions (D x W x Web):125 x 75 x 5.5mm
Maximum Distance Between Spans:2500mm
Maximum Standard I-Beam Dimensions (D x W x Web):250 x 125 x 7.5mm
Maximum Distance Between Spans:6000mm
Refer to catalogue for diagram:

Type Plain trolley
Load Capacity 1000kg
Nett Weight 7kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot