Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility DM-301 Pt100 Element 2x2.3 Class B

Order Code:  

61-1230

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: DM-301  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.65
5+ £2.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/06/2024

A Class B Pt100 PRT that is constructed using a 2.3mm long thin film element. Ideal solution for surface mounting measurement applications.


  • –50°C to +550°C temperature measurement range
  • Fast response times
  • Resists vibration and shock
  • Long-term stability
  • Conforms to IEC751
Dimensions 2.3 x 2mm
Housing Type Thin film element
Resistance 100Ω
Temperature Range -50 to +550°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review