The GW Instek PSW80-40.5 is a single output multi-range programmable switching DC Power Supply covering a power range up to 1080W. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the GW Instek PSW80-40.5 can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications.
With the flexibility of multi-range power utilization and series/parallel connection, the GW Instek PSW80-40.5 significantly reduces the user's investment for various power supply products to accommodate the projects with different power requirements.
- Voltage rating: 80V
- Output power: 1080W
- Constant power output for multiple ranges (V&I) operation
- CV/CC Priority; particularly suitable for the battery and LED industry
- Adjustable slew rate
- Series and parallel operation (2 units in series/ 3 units in parallel maximum)
- High efficiency and high power density
- 1/6 Rack mount size design (EIA/JIS standard)
- Standard interface: LAN,USB, analog control interface
- Labview driver
- Manufacturers part no. GW Instek PSW80-40.5
Power Rating |
1080W |
Output Current |
0 - 40.5A |
Output Voltage |
0 to 80V |
Output Connections |
1 |
Supply Voltage Range |
240V |
Temperature Range |
0 to +50°C |
Dimensions |
214 x 124 x 350mm |
To use this facility please Sign In.
Sign In