The GW Instek PSW30-72 is a single output multi-range programmable switching DC Power Supply covering a power range up to 720W. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the GW Instek PSW30-72 can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications.
The GW Instek PSW30-72 provides USB host/device and LAN interfaces as standard. The LabView driver and the Data Logging PC software are supported on all the interfaces available. An analog control/monitoring connector is also available at the rear panel for external control of power On/Off and external monitoring of power output voltage and current.
- Voltage rating: 30V
- Output power: 720W
- Constant power output for multiple ranges (V&I) operation
- CV/CC Priority; particularly suitable for the battery and LED industry
- Adjustable slew rate
- Series and parallel operation (2 units in series/ 3 units in parallel maximum)
- High efficiency and high power density
- 1/6 Rack mount size design (EIA/JIS standard)
- Standard interface: LAN,USB, analog control interface
- Labview driver
- Manufacturers part no. GW Instek PSW30-72
| Output Current |
0 - 72A |
| Output Voltage |
0 to 30V |
| Input Voltage |
240V |
| Dimensions |
142.5 x 124 x 350mm |
| Output Connections |
1 |
| Power Rating |
720W |
| Temperature Range |
0 to +50°C |