GW Instek PSW30-36 360W Programmable Switching DC Power Supply

Order Code:

90-6153

Brand: GW Instek MPN: PSW30-36 EAN-13: 4719692501844

Discontinued


The GW Instek PSW30-36 is a single output multi-range programmable switching DC Power Supply covering a power range up to 360W. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the GW Instek PSW30-36 can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications.

With the flexibility of multi-range power utilization and series/parallel connection, the GW Instek PSW30-36 significantly reduces the user's investment for various power supply products to accommodate the projects with different power requirements.


  • Voltage rating: 30V
  • Output power: 360W
  • Constant power output for multiple ranges (V&I) operation
  • CV/CC Priority; particularly suitable for the battery and LED industry
  • Adjustable slew rate
  • Series and parallel operation (2 units in series/ 3 units in parallel maximum)
  • High efficiency and high power density
  • 1/6 Rack mount size design (EIA/JIS standard)
  • Standard interface: LAN,USB, analog control interface, GPIB-USB adaptor (optional)
  • Labview driver
  • Manufacturers part no. GW Instek PSW30-36
Output Current 0 - 36A
Output Voltage 0 to 30V
Input Voltage 240V
Dimensions 71 x 124 x 350mm
Output Connections 1
Power Rating 360W
Temperature Range 0 to +50°C

Trustpilot