GW Instek PSW30-108 1080W Programmable Switching DC Power Supply

Order Code:

90-6155

Brand: GW Instek MPN: PSW30-108 EAN-13: 4719692501837

Discontinued


The GW Instek PSW30-108 is a single output multi-range programmable switching DC Power Supply covering a power range up to 1080W. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the GW Instek PSW30-108 can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications.

The GW Instek PSW30-108 provides USB host/device and LAN interfaces as standard. The LabView driver and the Data Logging PC software are supported on all the interfaces available. An analog control/monitoring connector is also available at the rear panel for external control of power On/Off and external monitoring of power output voltage and current.


  • Voltage rating: 30V
  • Output power: 1080W
  • Constant power output for multiple ranges (V&I) operation
  • CV/CC Priority; particularly suitable for the battery and LED industry
  • Adjustable slew rate
  • Series and parallel operation (2 units in series/ 3 units in parallel maximum)
  • High efficiency and high power density
  • 1/6 Rack mount size design (EIA/JIS standard)
  • Standard interface: LAN,USB, analog control interface
  • Labview driver
  • Manufacturers part no. GW INSTEK PSW30-72
Output Current 0 - 108A
Output Voltage 0 to 30V
Input Voltage 240V
Dimensions 214 x 124 x 350mm
Output Connections 1
Power Rating 1080W
Temperature Range 0 to +50°C

Trustpilot