Snappy PSU-SNP50-12VF Power Supply 12VDC 4.17A 50W CV In-line CST

MPN
PSU-SNP50-12VF
Brand
Snappy
Order Code
85-4832
Country of Origin
China

No longer stocked


The Snappy Optoelectronics PSU-SNP50-12VF is a 12V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 12V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 12V DC
  • Supplied with a power rating of 0 to 50W
  • Supplied with a current rating of 4.17A
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP50-12VF
Output Voltage 12V
Input Voltage 200 to 240V
Output Current 4.17A

Trustpilot