Snappy PSU-SNP12-12VF Power Supply 12VDC 1.0A 12W CV In-line CST

Order Code:

85-4828

Brand: Snappy MPN: PSU-SNP12-12VF
  • Quickly find another product in this range by Output Current:

    500mA 1A
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

The Snappy Optoelectronics PSUSNP12-12VF is a 12V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 12V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 12V DC
  • Supplied with a power rating of 0 to 12W
  • Supplied with a current rating of 1.0A
  • Manufacturer's part: Snappy Optoelectronics PSUSNP12-12VF
Output Voltage 12V
Output Current 1A
Input Voltage 200 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot